
PEG227HLP4620QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227HLP4620QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227HLP4620QE4 |
Description | CAP ALUM 6200UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 27mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227HLP4620QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.905 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.3 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 124,53900 Kč | 1 245,39 Kč |
| 50 | 103,21780 Kč | 5 160,89 Kč |
| 430 | 85,86374 Kč | 36 921,41 Kč |
| 860 | 82,09388 Kč | 70 600,74 Kč |
| 1 290 | 80,19299 Kč | 103 448,96 Kč |
| 2 580 | 77,76927 Kč | 200 644,72 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |

