4300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 37mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227HLL4430QE4

DigiKey Part Number
399-PEG227HLL4430QE4-ND
Manufacturer
Manufacturer Product Number
PEG227HLL4430QE4
Description
CAP ALUM 4300UF 25V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 37mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227HLL4430QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
37mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.45 A @ 100 Hz
Ripple Current @ High Frequency
7 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.717" Dia x 1.051" L (18.20mm x 26.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 29097,96071 Kč126 369,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,96071 Kč
Unit Price with VAT:118,53246 Kč