4600 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 35mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227HKP4460ME4

DigiKey Part Number
399-PEG227HKP4460ME4-ND
Manufacturer
Manufacturer Product Number
PEG227HKP4460ME4
Description
CAP ALUM 4600UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4600 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 35mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227HKP4460ME4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tray
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.59 A @ 100 Hz
Capacitance
Ripple Current @ High Frequency
7.4 A @ 5 kHz
Tolerance
±20%
Size / Dimension
0.638" Dia x 1.366" L (16.20mm x 34.70mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
35mOhm @ 100Hz
Package / Case
Axial, Can
Lifetime @ Temp.
1500 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 05679,05330 Kč83 480,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,05330 Kč
Unit Price with VAT:95,65449 Kč