3200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 49mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227HKL4320ME4

DigiKey Part Number
399-PEG227HKL4320ME4-ND
Manufacturer
Manufacturer Product Number
PEG227HKL4320ME4
Description
CAP ALUM 3200UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 49mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227HKL4320ME4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tray
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.17 A @ 100 Hz
Capacitance
Ripple Current @ High Frequency
6.2 A @ 5 kHz
Tolerance
±20%
Size / Dimension
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
49mOhm @ 100Hz
Package / Case
Axial, Can
Lifetime @ Temp.
1500 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 014
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10108,95900 Kč1 089,59 Kč
5094,65060 Kč4 732,53 Kč
10088,42680 Kč8 842,68 Kč
52877,45597 Kč40 896,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč