
PEG226KL4270QE4 | |
|---|---|
DigiKey Part Number | 399-PEG226KL4270QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG226KL4270QE4 |
Description | CAP ALUM 2700UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 32mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226KL4270QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 9.765 A @ 100 Hz | |
Ripple Current @ High Frequency | 27.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia x 1.681" L (20.20mm x 42.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 189,42300 Kč | 1 894,23 Kč |
| 50 | 159,58060 Kč | 7 979,03 Kč |
| 272 | 139,37191 Kč | 37 909,16 Kč |
| 544 | 133,41103 Kč | 72 575,60 Kč |
| 1 088 | 128,46453 Kč | 139 769,41 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |

