2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 41mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG226KJ4220QE4

DigiKey Part Number
399-PEG226KJ4220QE4-ND
Manufacturer
Manufacturer Product Number
PEG226KJ4220QE4
Description
CAP ALUM 2200UF 40V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 41mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG226KJ4220QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
41mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
8.995 A @ 100 Hz
Ripple Current @ High Frequency
25.7 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.795" Dia x 1.366" L (20.20mm x 34.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 161118,29742 Kč137 343,30 Kč
Unit Price without VAT:118,29742 Kč
Unit Price with VAT:143,13988 Kč