
PEG226HJ4330QE1 | |
|---|---|
DigiKey Part Number | 399-7548-ND |
Manufacturer | |
Manufacturer Product Number | PEG226HJ4330QE1 |
Description | CAP ALUM 3300UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 34mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226HJ4330QE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.115 A @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 159,27000 Kč | 1 592,70 Kč |
| 50 | 133,48420 Kč | 6 674,21 Kč |
| 100 | 125,36650 Kč | 12 536,65 Kč |
| 500 | 111,43680 Kč | 55 718,40 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |


