
PEG225KF4120ME4 | |
|---|---|
DigiKey Part Number | 399-PEG225KF4120ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEG225KF4120ME4 |
Description | CAP ALUM 1200UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 80mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG225KF4120ME4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 50 | 123,06080 Kč | 6 153,04 Kč |
| 100 | 115,37350 Kč | 11 537,35 Kč |
| 528 | 101,81803 Kč | 53 759,92 Kč |
| 1 056 | 97,73177 Kč | 103 204,75 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |

