
PEG130ML4180QL1 | |
|---|---|
DigiKey Part Number | 399-11640-ND |
Manufacturer | |
Manufacturer Product Number | PEG130ML4180QL1 |
Description | CAP ALUM 1800UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 51mOhm @ 100Hz 37000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130ML4180QL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100Hz | |
Lifetime @ Temp. | 37000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 50 | 92,00480 Kč | 4 600,24 Kč |
| 100 | 85,91540 Kč | 8 591,54 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |

