
PEG130KL4390QE4 | |
|---|---|
DigiKey Part Number | 399-PEG130KL4390QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG130KL4390QE4 |
Description | CAP ALUM 3900UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 33mOhm @ 100Hz 45000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130KL4390QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100Hz | |
Lifetime @ Temp. | 45000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.3 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 123,72000 Kč | 1 237,20 Kč |
| 50 | 102,50380 Kč | 5 125,19 Kč |
| 272 | 88,13371 Kč | 23 972,37 Kč |
| 544 | 83,89318 Kč | 45 637,89 Kč |
| 1 088 | 80,37274 Kč | 87 445,54 Kč |
| 2 720 | 77,15769 Kč | 209 868,92 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |

