
PEG130KJ4300QE4 | |
|---|---|
DigiKey Part Number | 399-PEG130KJ4300QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG130KJ4300QE4 |
Description | CAP ALUM 3000UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 42mOhm @ 100Hz 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130KJ4300QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.85 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.7 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 108,62300 Kč | 1 086,23 Kč |
| 50 | 89,54380 Kč | 4 477,19 Kč |
| 387 | 74,57654 Kč | 28 861,12 Kč |
| 774 | 71,10319 Kč | 55 033,87 Kč |
| 1 161 | 69,35127 Kč | 80 516,82 Kč |
| 2 709 | 66,25384 Kč | 179 481,65 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |

