PEG130HJ4480QL1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PEG130-Series,-Size-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG130HJ4480QL1

DigiKey Part Number
399-11633-ND
Manufacturer
Manufacturer Product Number
PEG130HJ4480QL1
Description
CAP ALUM 4800UF 25V AXIAL TH
Customer Reference
Detailed Description
4800 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 36mOhm @ 100Hz 37000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEG130HJ4480QL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Lifetime @ Temp.
37000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.11 A @ 100 Hz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.457" L (20.00mm x 37.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes