100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 730mOhm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124MC310AQT1

DigiKey Part Number
399-PEG124MC310AQT1TR-ND - Tape & Reel (TR)
399-PEG124MC310AQT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PEG124MC310AQT1
Description
CAP ALUM 100UF 63V AXIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 730mOhm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124MC310AQT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
730mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
328 mA @ 100 Hz
Ripple Current @ High Frequency
341.12 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1143,35000 Kč143,35 Kč
1088,87300 Kč888,73 Kč
5082,12020 Kč4 106,01 Kč
10076,97140 Kč7 697,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40068,46145 Kč27 384,58 Kč
80065,19211 Kč52 153,69 Kč
1 20063,63661 Kč76 363,93 Kč
2 00062,86614 Kč125 732,28 Kč
Manufacturers Standard Package
Unit Price without VAT:143,35000 Kč
Unit Price with VAT:173,45350 Kč