
PEG124MA2220QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124MA2220QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MA2220QE4 |
Description | CAP ALUM 22UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 3.4Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124MA2220QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3.4Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 134 mA @ 100 Hz | |
Ripple Current @ High Frequency | 430 mA @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 90,24900 Kč | 902,49 Kč |
| 50 | 73,83320 Kč | 3 691,66 Kč |
| 100 | 68,66560 Kč | 6 866,56 Kč |
| 500 | 59,79012 Kč | 29 895,06 Kč |
| 1 134 | 56,54757 Kč | 64 124,94 Kč |
| 3 402 | 53,18049 Kč | 180 920,03 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

