220 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 440mOhm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124KC322AQE4

DigiKey Part Number
399-PEG124KC322AQE4-ND
Manufacturer
Manufacturer Product Number
PEG124KC322AQE4
Description
CAP ALUM 220UF 40V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 440mOhm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124KC322AQE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
440mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
452 mA @ 100 Hz
Ripple Current @ High Frequency
1.2 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia x 0.787" L (13.00mm x 20.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10100,81100 Kč1 008,11 Kč
5082,86240 Kč4 143,12 Kč
10077,20330 Kč7 720,33 Kč
74265,68299 Kč48 736,78 Kč
1 48462,93782 Kč93 399,72 Kč
2 96860,65932 Kč180 036,86 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč