47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124HA2470QT1

DigiKey Part Number
399-PEG124HA2470QT1TR-ND - Tape & Reel (TR)
399-PEG124HA2470QT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PEG124HA2470QT1
Description
CAP ALUM 47UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124HA2470QT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
141 mA @ 100 Hz
Ripple Current @ High Frequency
146.64 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,82758 Kč58 827,58 Kč
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč

Other Suppliers on DigiKey

4 500In Stock
Ships from WEC