New Product
1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73.8mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73.8mOhm @ 100Hz 2000 Hrs @ 150°C
PEx227 and PEx228 80V Expansion – New Product Introduction

PEB227NLP4110QE4

DigiKey Part Number
399-PEB227NLP4110QE4-ND
Manufacturer
Manufacturer Product Number
PEB227NLP4110QE4
Description
ALU CAP 1100UF 80V SMD VERTICAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73.8mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
73.8mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.306 A @ 100 Hz
Ripple Current @ High Frequency
6.59 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
1.492" (37.90mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 02064,15033 Kč65 433,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,15033 Kč
Unit Price with VAT:77,62190 Kč