


PEB227NKL3520QE4 | |
|---|---|
DigiKey Part Number | 399-PEB227NKL3520QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEB227NKL3520QE4 |
Description | ALU CAP 520UF 80V SMD VERTICAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 520 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 149.9mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 149.9mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.568 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.48 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 1.177" (29.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 275 | 60,81943 Kč | 77 544,77 Kč |
| Unit Price without VAT: | 60,81943 Kč |
|---|---|
| Unit Price with VAT: | 73,59151 Kč |

