
P409QM473M275AH470 | |
|---|---|
DigiKey Part Number | 399-12021-ND |
Manufacturer | |
Manufacturer Product Number | P409QM473M275AH470 |
Description | FILTER RC 47 OHMS/0.047UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.047µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409QM473M275AH470 Models |
Category | Values R = 47Ohms, C = 0.047µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.728" L x 0.287" W (18.50mm x 7.30mm) |
Number of Channels 1 | Height 0.512" (13.00mm) |
Resistance - Channel (Ohms) 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 37,22700 Kč | 372,27 Kč |
| 50 | 30,49500 Kč | 1 524,75 Kč |
| 400 | 25,29043 Kč | 10 116,17 Kč |
| 800 | 24,13060 Kč | 19 304,48 Kč |
| 1 200 | 23,54933 Kč | 28 259,20 Kč |
| 2 800 | 22,52863 Kč | 63 080,16 Kč |
| 5 200 | 21,92190 Kč | 113 993,88 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |


