
P409EL474M275AH330 | |
|---|---|
DigiKey Part Number | 399-12041-ND |
Manufacturer | |
Manufacturer Product Number | P409EL474M275AH330 |
Description | FILTER RC 33 OHMS/0.47UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 33Ohms, C = 0.47µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409EL474M275AH330 Models |
Category | Values R = 33Ohms, C = 0.47µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm) |
Number of Channels 1 | Height 0.866" (22.00mm) |
Resistance - Channel (Ohms) 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 89,86600 Kč | 898,66 Kč |
| 75 | 74,14827 Kč | 5 561,12 Kč |
| 150 | 70,49573 Kč | 10 574,36 Kč |
| 525 | 65,45410 Kč | 34 363,40 Kč |
| 1 050 | 63,33756 Kč | 66 504,44 Kč |
| 2 550 | 61,16395 Kč | 155 968,07 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


