
P409CP224M275AH101 | |
|---|---|
DigiKey Part Number | 399-12036-ND |
Manufacturer | |
Manufacturer Product Number | P409CP224M275AH101 |
Description | FILTER RC 100 OHMS/0.22UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.22µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409CP224M275AH101 Models |
Category | Values R = 100Ohms, C = 0.22µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.945" L x 0.445" W (24.00mm x 11.30mm) |
Number of Channels 1 | Height 0.650" (16.50mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 57,31100 Kč | 573,11 Kč |
| 50 | 47,90920 Kč | 2 395,46 Kč |
| 150 | 43,54627 Kč | 6 531,94 Kč |
| 600 | 39,65360 Kč | 23 792,16 Kč |
| 1 050 | 38,46370 Kč | 40 386,89 Kč |
| 2 550 | 36,92045 Kč | 94 147,15 Kč |
| 5 100 | 35,95505 Kč | 183 370,76 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |


