RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.1µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P409CE104M275AH470

DigiKey Part Number
399-12025-ND
Manufacturer
Manufacturer Product Number
P409CE104M275AH470
Description
FILTER RC 47 OHMS/0.1UF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
EDA/CAD Models
P409CE104M275AH470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
47
Values
R = 47Ohms, C = 0.1µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
275VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1042,68900 Kč426,89 Kč
5035,18000 Kč1 759,00 Kč
25030,41604 Kč7 604,01 Kč
50028,94112 Kč14 470,56 Kč
1 00027,72639 Kč27 726,39 Kč
2 50026,44362 Kč66 109,05 Kč
5 00025,66993 Kč128 349,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč