

OHD5R-80B | |
---|---|
DigiKey Part Number | 399-12203-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-80B |
Description | THERMOSTAT 80DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-80B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,52000 Kč | 143,52 Kč |
5 | 129,35400 Kč | 646,77 Kč |
10 | 124,06300 Kč | 1 240,63 Kč |
25 | 117,78120 Kč | 2 944,53 Kč |
50 | 113,47760 Kč | 5 673,88 Kč |
100 | 109,53660 Kč | 10 953,66 Kč |
500 | 101,60124 Kč | 50 800,62 Kč |
1 000 | 98,64317 Kč | 98 643,17 Kč |
Unit Price without VAT: | 143,52000 Kč |
---|---|
Unit Price with VAT: | 173,65920 Kč |