
OHD5R-50B | |
|---|---|
DigiKey Part Number | 399-20064-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-50B |
Description | THERMOSTAT 50DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-50B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 135,60600 Kč | 678,03 Kč |
| 10 | 130,08300 Kč | 1 300,83 Kč |
| 25 | 123,47680 Kč | 3 086,92 Kč |
| 50 | 118,97040 Kč | 5 948,52 Kč |
| 100 | 114,83810 Kč | 11 483,81 Kč |
| 500 | 106,51698 Kč | 53 258,49 Kč |
| 1 000 | 103,41620 Kč | 103 416,20 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |



