Thermostat 230°F (110°C) SPST-NC Module PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 230°F (110°C) SPST-NC Module PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD5R-110B

DigiKey Part Number
399-12196-ND
Manufacturer
Manufacturer Product Number
OHD5R-110B
Description
THERMOSTAT 110DEG C SPST-NC MOD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NC Module PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD5R-110B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
230°F (110°C)
Reset Temperature
212°F (100°C)
Current Rating - AC
-
Current Rating - DC
0.1A (30V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
5135,60600 Kč678,03 Kč
10130,08300 Kč1 300,83 Kč
25123,47680 Kč3 086,92 Kč
50118,97040 Kč5 948,52 Kč
100114,83810 Kč11 483,81 Kč
500106,51698 Kč53 258,49 Kč
1 000103,41620 Kč103 416,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč