Thermostat 140°F (60°C) SPST-NO Module Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 140°F (60°C) SPST-NO Module Solder Lug
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD3-60M

DigiKey Part Number
399-12179-ND
Manufacturer
Manufacturer Product Number
OHD3-60M
Description
THERMOSTAT 60DEG C SPST-NO MODUL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 140°F (60°C) SPST-NO Module Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
OHD3-60M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
140°F (60°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
0.3A (100V)
Current Rating - DC
0.3A (100V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Solder Lug
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
5129,68400 Kč648,42 Kč
10124,37100 Kč1 243,71 Kč
25118,01720 Kč2 950,43 Kč
50113,68740 Kč5 684,37 Kč
100109,71460 Kč10 971,46 Kč
500101,71600 Kč50 858,00 Kč
1 00098,73512 Kč98 735,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč