Thermostat 95°F (35°C) SPST-NC Module Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 95°F (35°C) SPST-NC Module Solder Lug
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD3-35B

DigiKey Part Number
399-12169-ND
Manufacturer
Manufacturer Product Number
OHD3-35B
Description
THERMOSTAT 35DEG C SPST-NC MODUL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 95°F (35°C) SPST-NC Module Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
OHD3-35B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
95°F (35°C)
Reset Temperature
77°F (25°C)
Current Rating - AC
0.3A (100V)
Current Rating - DC
0.3A (100V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Solder Lug
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
5122,58600 Kč612,93 Kč
10117,54700 Kč1 175,47 Kč
25111,50760 Kč2 787,69 Kč
50107,38380 Kč5 369,19 Kč
100103,60410 Kč10 360,41 Kč
50095,99404 Kč47 997,02 Kč
1 00093,15826 Kč93 158,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč