


OHD3-30B | |
|---|---|
DigiKey Part Number | 399-12168-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-30B |
Description | THERMOSTAT 30DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | 68°F (20°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 122,58600 Kč | 612,93 Kč |
| 10 | 117,54700 Kč | 1 175,47 Kč |
| 25 | 111,50760 Kč | 2 787,69 Kč |
| 50 | 107,38380 Kč | 5 369,19 Kč |
| 100 | 103,60410 Kč | 10 360,41 Kč |
| 500 | 95,99404 Kč | 47 997,02 Kč |
| 1 000 | 93,15826 Kč | 93 158,26 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

