


OHD3-120M | |
|---|---|
DigiKey Part Number | 399-12167-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-120M |
Description | THERMOSTAT 120DEG C SPST-NO MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 230°F (110°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 5 | 124,68600 Kč | 623,43 Kč |
| 10 | 119,58400 Kč | 1 195,84 Kč |
| 25 | 113,48160 Kč | 2 837,04 Kč |
| 50 | 109,31560 Kč | 5 465,78 Kč |
| 100 | 105,49400 Kč | 10 549,40 Kč |
| 500 | 97,80364 Kč | 48 901,82 Kč |
| 1 000 | 95,60389 Kč | 95 603,89 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

