


OHD3-100M | |
|---|---|
DigiKey Part Number | 399-12159-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-100M |
Description | THERMOSTAT 100DEG C SPST-NO MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 194°F (90°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 5 | 129,68400 Kč | 648,42 Kč |
| 10 | 124,37100 Kč | 1 243,71 Kč |
| 25 | 118,01720 Kč | 2 950,43 Kč |
| 50 | 113,68740 Kč | 5 684,37 Kč |
| 100 | 109,71460 Kč | 10 971,46 Kč |
| 500 | 101,71600 Kč | 50 858,00 Kč |
| 1 000 | 98,73512 Kč | 98 735,12 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |

