

OHD1-85B | |
---|---|
DigiKey Part Number | 399-12152-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-85B |
Description | THERMOSTAT 85DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-85B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,15000 Kč | 114,15 Kč |
5 | 102,60800 Kč | 513,04 Kč |
10 | 98,31800 Kč | 983,18 Kč |
25 | 93,17680 Kč | 2 329,42 Kč |
60 | 88,80517 Kč | 5 328,31 Kč |
120 | 85,66508 Kč | 10 279,81 Kč |
480 | 80,14863 Kč | 38 471,34 Kč |
960 | 77,72801 Kč | 74 618,89 Kč |
Unit Price without VAT: | 114,15000 Kč |
---|---|
Unit Price with VAT: | 138,12150 Kč |