OHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OHD Series
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-80B

DigiKey Part Number
399-12150-ND
Manufacturer
Manufacturer Product Number
OHD1-80B
Description
THERMOSTAT 80DEG C SPST-NC AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NC Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-80B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
176°F (80°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,35000 Kč115,35 Kč
5103,69200 Kč518,46 Kč
1099,35600 Kč993,56 Kč
2594,16080 Kč2 354,02 Kč
6089,74317 Kč5 384,59 Kč
12086,56992 Kč10 388,39 Kč
48080,99515 Kč38 877,67 Kč
96078,54895 Kč75 406,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,35000 Kč
Unit Price with VAT:139,57350 Kč