


OHD1-75M | |
|---|---|
DigiKey Part Number | 399-12149-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-75M |
Description | THERMOSTAT 75DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-75M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 5 | 117,00000 Kč | 585,00 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 106,34240 Kč | 2 658,56 Kč |
| 60 | 101,40283 Kč | 6 084,17 Kč |
| 120 | 97,85942 Kč | 11 743,13 Kč |
| 540 | 91,14726 Kč | 49 219,52 Kč |
| 1 020 | 88,66674 Kč | 90 440,07 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

