Thermostat 167°F (75°C) SPST-NC Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 167°F (75°C) SPST-NC Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-75B

DigiKey Part Number
399-12148-ND
Manufacturer
Manufacturer Product Number
OHD1-75B
Description
THERMOSTAT 75DEG C SPST-NC AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 167°F (75°C) SPST-NC Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-75B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
167°F (75°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
5107,55200 Kč537,76 Kč
10103,05800 Kč1 030,58 Kč
2597,69120 Kč2 442,28 Kč
6093,10167 Kč5 586,10 Kč
12089,81017 Kč10 777,22 Kč
54083,58020 Kč45 133,31 Kč
1 02081,27749 Kč82 903,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč