


OHD1-60B | |
|---|---|
DigiKey Part Number | 399-12142-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-60B |
Description | THERMOSTAT 60DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-60B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 5 | 103,69200 Kč | 518,46 Kč |
| 10 | 99,35600 Kč | 993,56 Kč |
| 25 | 94,16080 Kč | 2 354,02 Kč |
| 60 | 89,74317 Kč | 5 384,59 Kč |
| 120 | 86,56992 Kč | 10 388,39 Kč |
| 480 | 80,99515 Kč | 38 877,67 Kč |
| 960 | 78,54895 Kč | 75 406,99 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |


