


OHD1-40B | |
|---|---|
DigiKey Part Number | 399-12134-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-40B |
Description | THERMOSTAT 40DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-40B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 5 | 107,55200 Kč | 537,76 Kč |
| 10 | 103,05800 Kč | 1 030,58 Kč |
| 25 | 97,69120 Kč | 2 442,28 Kč |
| 60 | 93,10167 Kč | 5 586,10 Kč |
| 120 | 89,81017 Kč | 10 777,22 Kč |
| 540 | 83,58020 Kč | 45 133,31 Kč |
| 1 020 | 81,27749 Kč | 82 903,04 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |


