Ultrasonic Sensor 196kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND10X2N21

DigiKey Part Number
399-ND10X2N21-ND
Manufacturer
Manufacturer Product Number
ND10X2N21
Description
SENSOR PEIZO DISC TRANSDUCER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 196kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
KEMET
Frequency
196kHz
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1894,72000 Kč894,72 Kč
5822,95400 Kč4 114,77 Kč
10796,26500 Kč7 962,65 Kč
25764,35240 Kč19 108,81 Kč
50742,50600 Kč37 125,30 Kč
100722,46560 Kč72 246,56 Kč
Manufacturers Standard Package
Unit Price without VAT:894,72000 Kč
Unit Price with VAT:1 082,61120 Kč