Ultrasonic Sensor 60kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBL20602S

DigiKey Part Number
399-19351-ND
Manufacturer
Manufacturer Product Number
NBL20602S
Description
ULTRASONIC SENSOR NBL 60KHZ 3.7W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 60kHz
Datasheet
 Datasheet
EDA/CAD Models
NBL20602S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
60kHz
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 460,76000 Kč2 460,76 Kč
162 139,78813 Kč34 236,61 Kč
322 066,20313 Kč66 118,50 Kč
641 995,10531 Kč127 686,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 460,76000 Kč
Unit Price with VAT:2 977,51960 Kč

Other Suppliers on DigiKey

7In Stock
Ships from WEC