
MR/C-01 | |
|---|---|
DigiKey Part Number | 399-19399-ND |
Manufacturer | |
Manufacturer Product Number | MR/C-01 |
Description | CURR SENSE XFMR 15A TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer 30Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MR/C-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | 30Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.689" W (19.00mm x 17.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Termination Style | PC Pin | |
Weight | 0.005 lb (2.30 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 77,65100 Kč | 776,51 Kč |
| 25 | 71,84680 Kč | 1 796,17 Kč |
| 50 | 67,73960 Kč | 3 386,98 Kč |
| 120 | 62,89425 Kč | 7 547,31 Kč |
| 360 | 57,31111 Kč | 20 632,00 Kč |
| 600 | 54,89017 Kč | 32 934,10 Kč |
| 1 080 | 52,23447 Kč | 56 413,23 Kč |
| 2 520 | 50,65767 Kč | 127 657,33 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

