
MR-2 | |
|---|---|
DigiKey Part Number | 399-12119-ND |
Manufacturer | |
Manufacturer Product Number | MR-2 |
Description | CURR SENSE XFMR 30A CHAS MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 30 A Current Sense Transformer 60Hz 30Ohm Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | 30Ohm | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.972" L x 0.858" W (24.70mm x 21.80mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Termination Style | Wire Leads | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 5 | 217,07800 Kč | 1 085,39 Kč |
| 10 | 208,69900 Kč | 2 086,99 Kč |
| 25 | 198,70840 Kč | 4 967,71 Kč |
| 80 | 187,57250 Kč | 15 005,80 Kč |
| 160 | 181,66550 Kč | 29 066,48 Kč |
| 560 | 172,20086 Kč | 96 432,48 Kč |
| 1 040 | 168,03992 Kč | 174 761,52 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |

