30 A Current Sense Transformer 60Hz 25Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR-1-P5

DigiKey Part Number
399-12118-ND
Manufacturer
Manufacturer Product Number
MR-1-P5
Description
CURR SENSE XFMR 30A TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
30 A Current Sense Transformer 60Hz 25Ohm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MR-1-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Frequency Range
60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
25Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.858" L x 0.760" W (21.80mm x 19.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination Style
PC Pin
Weight
0.009 lb (4.30 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
5166,47200 Kč832,36 Kč
10159,83700 Kč1 598,37 Kč
25151,92480 Kč3 798,12 Kč
50146,51980 Kč7 325,99 Kč
150138,85560 Kč20 828,34 Kč
600130,56697 Kč78 340,18 Kč
1 050127,60525 Kč133 985,51 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč