
MPXV1D1235L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1235L100TR-ND - Tape & Reel (TR) 399-MPXV1D1235L100CT-ND - Cut Tape (CT) 399-MPXV1D1235L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1235L100 |
Description | FIXED IND 10UH 7.4A 35 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.4 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1235L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,31140 Kč | 1 215,57 Kč |
| 100 | 22,91930 Kč | 2 291,93 Kč |
| 250 | 21,20548 Kč | 5 301,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,99514 Kč | 9 997,57 Kč |
| 1 000 | 18,85578 Kč | 18 855,78 Kč |
| 1 500 | 18,22011 Kč | 27 330,16 Kč |
| 2 500 | 17,45068 Kč | 43 626,70 Kč |
| 3 500 | 16,96225 Kč | 59 367,88 Kč |
| 5 000 | 16,45979 Kč | 82 298,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


