3.3 µH Shielded Inductor 11.3 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0840L3R3

DigiKey Part Number
399-MPXV1D0840L3R3TR-ND - Tape & Reel (TR)
399-MPXV1D0840L3R3CT-ND - Cut Tape (CT)
399-MPXV1D0840L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0840L3R3
Description
FIXED IND 3.3UH 11.3A 14 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11.3 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0840L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,08200 Kč210,82 Kč
2519,49440 Kč487,36 Kč
5018,38160 Kč919,08 Kč
10017,33170 Kč1 733,17 Kč
25016,03408 Kč4 008,52 Kč
50015,11898 Kč7 559,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,25680 Kč14 256,80 Kč
2 00013,44492 Kč26 889,84 Kč
3 00012,99202 Kč38 976,06 Kč
5 00012,44379 Kč62 218,95 Kč
7 00012,09578 Kč84 670,46 Kč
10 00011,73780 Kč117 378,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč