
MPXV1D0840L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D0840L3R3CT-ND - Cut Tape (CT) 399-MPXV1D0840L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L3R3 |
Description | FIXED IND 3.3UH 11.3A 14 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11.3 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,49440 Kč | 487,36 Kč |
| 50 | 18,38160 Kč | 919,08 Kč |
| 100 | 17,33170 Kč | 1 733,17 Kč |
| 250 | 16,03408 Kč | 4 008,52 Kč |
| 500 | 15,11898 Kč | 7 559,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25680 Kč | 14 256,80 Kč |
| 2 000 | 13,44492 Kč | 26 889,84 Kč |
| 3 000 | 12,99202 Kč | 38 976,06 Kč |
| 5 000 | 12,44379 Kč | 62 218,95 Kč |
| 7 000 | 12,09578 Kč | 84 670,46 Kč |
| 10 000 | 11,73780 Kč | 117 378,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

