
MPXV1D0840L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L330TR-ND - Tape & Reel (TR) 399-MPXV1D0840L330CT-ND - Cut Tape (CT) 399-MPXV1D0840L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L330 |
Description | FIXED IND 33UH 3.4A 154.2MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.4 A 154.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 154.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,61680 Kč | 465,42 Kč |
| 50 | 17,55140 Kč | 877,57 Kč |
| 100 | 16,54740 Kč | 1 654,74 Kč |
| 250 | 15,30840 Kč | 3 827,10 Kč |
| 500 | 14,43482 Kč | 7 217,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,61156 Kč | 13 611,56 Kč |
| 2 000 | 12,83640 Kč | 25 672,80 Kč |
| 3 000 | 12,40406 Kč | 37 212,18 Kč |
| 5 000 | 11,88058 Kč | 59 402,90 Kč |
| 7 000 | 11,66958 Kč | 81 687,06 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

