MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0840L2R2

DigiKey Part Number
399-MPXV1D0840L2R2TR-ND - Tape & Reel (TR)
399-MPXV1D0840L2R2CT-ND - Cut Tape (CT)
399-MPXV1D0840L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0840L2R2
Description
FIXED IND 2.2UH 14.3A 8.7MOHM SM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 14.3 A 8.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0840L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1020,12400 Kč201,24 Kč
2518,61680 Kč465,42 Kč
5017,55140 Kč877,57 Kč
10016,54740 Kč1 654,74 Kč
25015,30840 Kč3 827,10 Kč
50014,43482 Kč7 217,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,61156 Kč13 611,56 Kč
2 00012,83640 Kč25 672,80 Kč
3 00012,40406 Kč37 212,18 Kč
5 00011,88058 Kč59 402,90 Kč
7 00011,66958 Kč81 687,06 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč