
MPXV1D0830L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0830L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0830L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L6R8 |
Description | FIXED IND 6.8UH 6.8A 37.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 6.8 A 37.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 50 | 17,35280 Kč | 867,64 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 250 | 15,13704 Kč | 3 784,26 Kč |
| 500 | 14,27234 Kč | 7 136,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,00434 Kč | 19 506,51 Kč |
| 3 000 | 12,26423 Kč | 36 792,69 Kč |
| 4 500 | 11,85150 Kč | 53 331,75 Kč |
| 7 500 | 11,35188 Kč | 85 139,10 Kč |
| 10 500 | 11,03471 Kč | 115 864,46 Kč |
| 15 000 | 10,91896 Kč | 163 784,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

