MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0830L6R8

DigiKey Part Number
399-MPXV1D0830L6R8TR-ND - Tape & Reel (TR)
399-MPXV1D0830L6R8CT-ND - Cut Tape (CT)
399-MPXV1D0830L6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0830L6R8
Description
FIXED IND 6.8UH 6.8A 37.9MOHM SM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 6.8 A 37.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0830L6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
37.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1018,98700 Kč189,87 Kč
2517,57240 Kč439,31 Kč
5016,56640 Kč828,32 Kč
10015,62120 Kč1 562,12 Kč
25014,45124 Kč3 612,81 Kč
50013,62650 Kč6 813,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,41585 Kč18 623,78 Kč
3 00011,70927 Kč35 127,81 Kč
4 50011,31508 Kč50 917,86 Kč
7 50010,94600 Kč82 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč