
MPXV1D0830L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L220TR-ND - Tape & Reel (TR) 399-MPXV1D0830L220CT-ND - Cut Tape (CT) 399-MPXV1D0830L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L220 |
Description | FIXED IND 22UH 3.6A 134.5MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.6 A 134.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 134.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 25 | 17,57240 Kč | 439,31 Kč |
| 50 | 16,56640 Kč | 828,32 Kč |
| 100 | 15,62120 Kč | 1 562,12 Kč |
| 250 | 14,45124 Kč | 3 612,81 Kč |
| 500 | 13,62650 Kč | 6 813,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,41585 Kč | 18 623,78 Kč |
| 3 000 | 11,70927 Kč | 35 127,81 Kč |
| 4 500 | 11,31508 Kč | 50 917,86 Kč |
| 7 500 | 10,94600 Kč | 82 095,00 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

