15 µH Shielded Inductor 4.3 A 94.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0830L150

DigiKey Part Number
399-MPXV1D0830L150TR-ND - Tape & Reel (TR)
399-MPXV1D0830L150CT-ND - Cut Tape (CT)
399-MPXV1D0830L150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0830L150
Description
FIXED IND 15UH 4.3A 94.6 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 4.3 A 94.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0830L150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
94.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1019,90600 Kč199,06 Kč
2518,40280 Kč460,07 Kč
5017,35280 Kč867,64 Kč
10016,36160 Kč1 636,16 Kč
25015,13704 Kč3 784,26 Kč
50014,27234 Kč7 136,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,00434 Kč19 506,51 Kč
3 00012,26423 Kč36 792,69 Kč
4 50011,85150 Kč53 331,75 Kč
7 50011,35188 Kč85 139,10 Kč
10 50011,03471 Kč115 864,46 Kč
15 00010,91896 Kč163 784,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč